- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PT-11853-PMB
PT-11853-PMB
Bud Industries
The PT-11853-PMB is a black, Style M Plastibox enclosure made from UL94V0-rated ABS material for housing electronic components ...
Description
+
The PT-11853-PMB is a black, Style M Plastibox enclosure made from UL94V0-rated ABS material for housing electronic components.
Search Keywords: PT11853PMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PT-11853-PMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.73
100
$5.10
250
$4.76
500
$4.73
1,000
$4.71
2,500
$4.69
5,000 +
$4.66
Click for Quote
Log in
to unlock special pricing