- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PT-11852-PMB
PT-11852-PMB
Bud Industries
Black Acrylonitrile Butadiene Styrene Flange Mount Box - External 1 x 2.23 x 4.11 Inches - Internal 0.8 x 2.09 x 3.95 Inches
Description
+
Black Acrylonitrile Butadiene Styrene Flange Mount Box - External 1 x 2.23 x 4.11 Inches - Internal 0.8 x 2.09 x 3.95 Inches
Search Keywords: PT11852PMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PT-11852-PMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):56.71 mm
-
Mounting:Flange Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
209
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.48
50
$4.45
100
$4.25
250
$4.13
500
$3.90
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing