Image is representational - see mfr. specs

Black Acrylonitrile Butadiene Styrene PC Boards Mount Plastic Box - External 2.22 x 5.24 x 7.4 Inches - Internal 1.1 x 4.92 x ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black Acrylonitrile Butadiene Styrene PC Boards Mount Plastic Box - External 2.22 x 5.24 x 7.4 Inches - Internal 1.1 x 4.92 x 7.17 Inches
Search Keywords: PT11820
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    PT-11820
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538100000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Acrylonitrile Butadiene Styrene
  • Body Color:
    Black
  • Product Width (Metric):
    133.1 mm
  • Mounting:
    PC Boards Mount
  • Category:
    Box
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
5
2 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.874
5
$15.340
25
$13.910
50
$13.280
100
$12.710
250
$12.190
500
$11.870
1,000 +
$11.710
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!