- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PT-11668-MB
PT-11668-MB
Bud Industries
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 6.02 x 4.01 x 1.5 Inches - Internal 5.52 x 3.51 x 1.29 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 6.02 x 4.01 x 1.5 Inches - Internal 5.52 x 3.51 x 1.29 Inches
Search Keywords: PT11668MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PT-11668-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):101.6 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.62
25
$8.99
50
$8.49
100
$7.52
250
$6.99
500
$6.91
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing