- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PT-11664-MB
PT-11664-MB
Bud Industries
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 6.02 x 4.01 x 1.14 Inches - Internal 5.52 x 3.51 x 0.9 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 6.02 x 4.01 x 1.14 Inches - Internal 5.52 x 3.51 x 0.92 Inches
Search Keywords: PT11664MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PT-11664-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):101.6 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
468
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.17
50
$9.09
100
$7.67
250
$6.95
500
$6.73
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing