- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PT-11653
PT-11653
Bud Industries
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 5.63 x 3.25 x 1.15 Inches - Internal 5.09 x 2.72 x 0.9 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 5.63 x 3.25 x 1.15 Inches - Internal 5.09 x 2.72 x 0.93 Inches
Search Keywords: PT11653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PT-11653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):82.55 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
197
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.97
50
$7.61
100
$7.39
250
$6.99
500
$6.80
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing