Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PT-11642-MB

Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 4.25 x 2.63 x 1.26 Inches - Internal 3.71 x 2.09 x 1.0 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 4.25 x 2.63 x 1.26 Inches - Internal 3.71 x 2.09 x 1.05 Inches
Search Keywords: PT11642MB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PT-11642-MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Acrylonitrile Butadiene Styrene
Body Color: Black
Product Width (Metric): 66.55 mm
Mounting: Wall Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT-11642-MB RoHS compliant?
Yes, PT-11642-MB is RoHS compliant.
What is the lead time for PT-11642-MB?
The standard lead time for PT-11642-MB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 11/13/26
Manufacturer Stock:
76 can ship
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.05
25
$8.72
50
$7.40
100
$7.25
250
$6.97
500
$6.95
1,000
$6.93
2,500 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!