- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PS-11595-C
Bud Industries
PS-11595-C
Clear Acrylonitrile Butadiene Styrene Micro Computer Enclosure - 1 x 2.44 x 3.62 Inches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PS-11595-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Clear
-
Product Width (Metric):62 mm
-
Mounting:N/A
-
Category:Enclosure