- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PS-11595-B
PS-11595-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Micro Computer Enclosure - 1 x 2.44 x 3.62 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Micro Computer Enclosure - 1 x 2.44 x 3.62 Inches
Search Keywords: PS11595B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PS-11595-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):92 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
101
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.05
25
$8.20
50
$7.84
100
$7.61
250
$7.19
500
$7.00
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing