- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PS-11594-B
Bud Industries
PS-11594-B
Black Acrylonitrile Butadiene Styrene Micro Computer Enclosure - 0.98 x 2.73 x 3.51 Inches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Acrylonitrile Butadiene Styrene Micro Computer Enclosure - 0.98 x 2.73 x 3.51 Inches
Search Keywords: PS11594B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PS-11594-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):89 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is PS-11594-B RoHS compliant?
Yes, PS-11594-B is RoHS compliant.
What is the lead time for PS-11594-B?
The standard lead time for PS-11594-B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,135
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$5.96
50
$4.84
100
$4.63
250
$4.43
500
$4.25
1,000
$4.13
2,500
$4.03
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing