- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PS-11543-G
PS-11543-G
Bud Industries
Gray Acrylonitrile Butadiene Styrene Box - External 1.52 x 3.25 x 5.63 Inches - Internal 1.32 x 2.89 x 5.32 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Acrylonitrile Butadiene Styrene Box - External 1.52 x 3.25 x 5.63 Inches - Internal 1.32 x 2.89 x 5.32 Inches
Search Keywords: PS11543G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PS-11543-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
53
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
100
$4.85
250
$4.64
500
$4.45
1,000
$4.33
2,500
$4.22
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing