- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PS-11521-G
PS-11521-G
Bud Industries
Gray Acrylonitrile Butadiene Styrene Box - External 1.02 x 2.25 x 3.63 Inches - Internal 0.81 x 1.94 x 3.32 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Acrylonitrile Butadiene Styrene Box - External 1.02 x 2.25 x 3.63 Inches - Internal 0.81 x 1.94 x 3.32 Inches
Search Keywords: PS11521G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PS-11521-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Product Width (Metric):57.15 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.96
250
$2.70
500
$2.58
1,000
$2.47
2,500
$2.32
5,000
$2.20
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing