- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PS-11292-B
PS-11292-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Box - External 1.5 x 3.25 x 5.62 Inches - Internal 0.78 x 2.94 x 5.32 Inches
Description
+
Black Acrylonitrile Butadiene Styrene Box - External 1.5 x 3.25 x 5.62 Inches - Internal 0.78 x 2.94 x 5.32 Inches
Search Keywords: PS11292B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PS-11292-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):82.55 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
255
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$12.50
25
$11.33
50
$10.82
100
$10.51
250
$9.93
500
$9.67
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing