- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- POS-66
POS-66
Bud Industries
Cable Assembly Power 1.82m 14AWG 3 POS Power to 4(3 POS Power) M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power 1.82m 14AWG 3 POS Power to 4(3 POS Power) M-F
Search Keywords: POS66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:POS-66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$106.37
5
$98.43
10
$95.58
20
$90.34
50
$87.93
100 +
$86.78
Click for Quote
Log in
to unlock special pricing