- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- POS-11
POS-11
Bud Industries
Cable Assembly Power 1.82m 14AWG 3POS Power to 11(3POS Power) 3 to 3 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power 1.82m 14AWG 3POS Power to 11(3POS Power) 3 to 3 POS M-F
Search Keywords: POS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:POS-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$119.92
5
$110.97
10
$107.75
20
$101.85
50
$99.13
100 +
$97.83
Click for Quote
Log in
to unlock special pricing