Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PN-1340-C

Light gray polycarbonate body and clear cover NEMA 4X Enclosure - External 9.45 x 6.3 x 3.54 Inches - Internal 9.12 x 5.97 x 3 ...

+ see all

360 Image View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light gray polycarbonate body and clear cover NEMA 4X Enclosure - External 9.45 x 6.3 x 3.54 Inches - Internal 9.12 x 5.97 x 3.31 Inches
Search Keywords: PN1340C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    PN-1340-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538100000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Polycarbonate
  • Body Color:
    Light Gray
  • Product Width (Metric):
    159.99 mm
  • Mounting:
    Wall Mount
  • Category:
    Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN-1340-C RoHS compliant?
Yes, PN-1340-C is RoHS compliant.
What is the lead time for PN-1340-C?
The standard lead time for PN-1340-C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Manufacturer Stock:
179 can ship
2 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.82
5
$36.21
10
$32.64
25
$32.40
50
$32.24
100
$27.41
250 +
$25.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!