Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PN-1340

Light gray polycarbonate body and cover NEMA 4X Enclosure - External 9.45 x 6.3 x 3.54 Inches - Internal 9.12 x 5.97 x 3.31 In ...

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light gray polycarbonate body and cover NEMA 4X Enclosure - External 9.45 x 6.3 x 3.54 Inches - Internal 9.12 x 5.97 x 3.31 Inches
Search Keywords: PN1340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PN-1340
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Light Gray
Product Width (Metric): 159.99 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN-1340 RoHS compliant?
Yes, PN-1340 is RoHS compliant.
What is the lead time for PN-1340?
The standard lead time for PN-1340 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
Manufacturer Stock:
3 can ship
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.09
5
$31.34
10
$29.56
25
$27.80
50
$26.34
100
$25.61
250 +
$25.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!