Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PN-1333-MB

Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 3.35 Inches - Internal 6.05 x 2.9 x 3.09 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 3.35 Inches - Internal 6.05 x 2.9 x 3.09 Inches
Search Keywords: PN1333MB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PN-1333-MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Light Gray
Product Width (Metric): 190 mm
Mounting: Bracket Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN-1333-MB RoHS compliant?
Yes, PN-1333-MB is RoHS compliant.
What is the lead time for PN-1333-MB?
The standard lead time for PN-1333-MB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
924 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.04
5
$15.51
10
$15.28
25
$14.97
50
$14.74
100
$14.51
250 +
$14.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!