- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PN-1333-DGMB
PN-1333-DGMB
Bud Industries
Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 3.35 Inches - Internal 6.05 x 2.9 ...
Description
+
Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 3.35 Inches - Internal 6.05 x 2.9 x 3.09 Inches
Search Keywords: PN1333DGMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PN-1333-DGMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Dark Gray
-
Product Width (Metric):190 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
94
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$15.34
25
$13.91
50
$13.28
100
$12.71
250
$12.19
500
$11.87
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing