Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PN-1332-DGMB

Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 2.17 Inches - Internal 6.02 x 2.87 ...

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 2.17 Inches - Internal 6.02 x 2.87 x 1.94 Inches
Search Keywords: PN1332DGMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PN-1332-DGMB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Acrylonitrile Butadiene Styrene
Body Color: Dark Gray
Product Width (Metric): 81.4 mm
Mounting: Bracket Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN-1332-DGMB RoHS compliant?
Yes, PN-1332-DGMB is RoHS compliant.
What is the lead time for PN-1332-DGMB?
The standard lead time for PN-1332-DGMB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
106 can ship
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.09
25
$13.67
50
$13.06
100
$12.50
250
$11.99
500
$11.67
1,000 +
$11.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!