- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PN-1332-CMB
PN-1332-CMB
Bud Industries
Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 2.17 Inches - Internal 6.02 x 2.87 x 1.94 Inc ...
Description
+
Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 6.3 x 3.15 x 2.17 Inches - Internal 6.02 x 2.87 x 1.94 Inches
Search Keywords: PN1332CMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PN-1332-CMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Clear/Light Gray
-
Product Width (Metric):81.4 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
638
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$18.95
10
$18.08
25
$17.54
50
$17.03
100
$16.10
250
$15.67
500 +
$15.46
Click for Quote
Log in
to unlock special pricing