- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PN-1330-DGMB
PN-1330-DGMB
Bud Industries
Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 2.05 x 1.97 x 1.38 Inches - Internal 1.81 x 1.7 ...
Description
+
Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box - External 2.05 x 1.97 x 1.38 Inches - Internal 1.81 x 1.73 x 1.17 Inches
Search Keywords: PN1330DGMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PN-1330-DGMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Dark Gray
-
Product Width (Metric):50.4 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,548
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.56
100
$5.15
250
$4.93
500
$4.73
1,000
$4.60
2,500
$4.48
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing