- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PN-1330-CMB
PN-1330-CMB
Bud Industries
Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 2.05 x 1.97 x 1.38 Inches - Internal 1.81 x 1.73 x 1.17 In ...
Description
+
Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 2.05 x 1.97 x 1.38 Inches - Internal 1.81 x 1.73 x 1.17 Inches
Search Keywords: PN1330CMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PN-1330-CMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Clear/Light Gray
-
Product Width (Metric):50.4 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
215
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.47
100
$6.19
250
$5.68
500
$5.67
1,000
$5.53
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing