- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PN-1320-CMB
PN-1320-CMB
Bud Industries
Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.28 x 2.05 x 1.18 Inches
Description
+
Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.28 x 2.05 x 1.18 Inches
Search Keywords: PN1320CMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PN-1320-CMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Gray
-
Product Width (Metric):N/A
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$7.66
50
$7.64
100
$7.31
250
$6.71
500
$6.70
1,000
$6.53
2,500 +
$6.28
Click for Quote
Log in
to unlock special pricing