- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PI-1908
PI-1908
Bud Industries
Dark Gray Acrylonitrile Butadiene Styrene Molded Enclosure - External 2.36 x 3.14 x 5.91 Inches - Internal 2.2 x 2.78 x 5.46 I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dark Gray Acrylonitrile Butadiene Styrene Molded Enclosure - External 2.36 x 3.14 x 5.91 Inches - Internal 2.2 x 2.78 x 5.46 Inches
Search Keywords: PI1908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PI-1908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Dark Gray
-
Product Width (Metric):79.76 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
132
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
250
$5.57
500
$5.34
1,000
$5.20
2,500
$5.06
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing