- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PI-1907-LG
PI-1907-LG
Bud Industries
Light Gray Acrylonitrile Butadiene Styrene Molded Enclosure - External 1.77 x 3.14 x 5.91 Inches - Internal 1.61 x 2.78 x 5.46 ...
Description
+
Light Gray Acrylonitrile Butadiene Styrene Molded Enclosure - External 1.77 x 3.14 x 5.91 Inches - Internal 1.61 x 2.78 x 5.46 Inches
Search Keywords: PI1907LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PI-1907-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):79.76 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
260
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$5.65
100
$5.22
250
$5.00
500
$4.79
1,000
$4.67
2,500
$4.55
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing