- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PI-1904-LG
Bud Industries
PI-1904-LG
Light Gray Acrylonitrile Butadiene Styrene Molded Enclosure - External 1.57 x 2.34 x 4.72 Inches - Internal 1.41 x 1.99 x 4.26 ...
360 Image View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PI-1904-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):59.44 mm
-
Mounting:N/A
-
Category:Enclosure