- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PC-11491
PC-11491
Bud Industries
Light Gray Acrylonitrile Butadiene Styrene Box - External 3.94 x 8.7 x 6.15 Inches - Internal 1.62 x 7.87 x 4.89 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Light Gray Acrylonitrile Butadiene Styrene Box - External 3.94 x 8.7 x 6.15 Inches - Internal 1.62 x 7.87 x 4.89 Inches
Search Keywords: PC11491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PC-11491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
351
can ship
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$20.757
5
$18.870
10
$16.110
25
$14.840
50
$14.690
100
$14.660
250
$14.620
500 +
$14.580
Click for Quote
Log in
to unlock special pricing