- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PC-11482
PC-11482
Bud Industries
Access Dark Gray Plasticase With Light Gray End Panels 256inX 1024inX 709in - External 2.56 x 10.24 x 7.09 Inches - Internal 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Access Dark Gray Plasticase With Light Gray End Panels 256inX 1024inX 709in - External 2.56 x 10.24 x 7.09 Inches - Internal 2.32 x 10 x 6.78 Inches
Search Keywords: PC11482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PC-11482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:260.096 x 179.705 x 65.024 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$25.60
5
$23.95
10
$22.85
25
$22.16
50
$21.52
100
$20.34
250 +
$19.80
Click for Quote
Log in
to unlock special pricing