- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PC-11481-LG
PC-11481-LG
Bud Industries
Access Light Gray Plasticase With Black Plastic End Panels 157inX 886inX 650in - External 1.57 x 8.86 x 6.5 Inches - Internal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Access Light Gray Plasticase With Black Plastic End Panels 157inX 886inX 650in - External 1.57 x 8.86 x 6.5 Inches - Internal 1.35 x 8.62 x 6.24 Inches
Search Keywords: PC11481LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PC-11481-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:225.044 x 165.1 x 40.386 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$16.85
10
$16.08
25
$15.60
50
$15.14
100
$14.32
250
$13.93
500 +
$13.75
Click for Quote
Log in
to unlock special pricing