- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PC-11480-LG
PC-11480-LG
Bud Industries
Light Gray Acrylonitrile Butadiene Styrene Box - External 1.38 x 5.51 x 4.33 Inches - Internal 1.18 x 5.32 x 4.07 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Light Gray Acrylonitrile Butadiene Styrene Box - External 1.38 x 5.51 x 4.33 Inches - Internal 1.18 x 5.32 x 4.07 Inches
Search Keywords: PC11480LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PC-11480-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):139.95 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
367
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$8.44
50
$8.06
100
$7.83
250
$7.40
500
$7.20
1,000 +
$7.11
Click for Quote
Log in
to unlock special pricing