- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1583-TF
PB-1583-TF
Bud Industries
Black Thermoplastic Potting Box - External 4.37 x 3.12 x 2 Inches - Internal 3.97 x 2.99 x 1.86 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Potting Box - External 4.37 x 3.12 x 2 Inches - Internal 3.97 x 2.99 x 1.86 Inches
Search Keywords: PB1583TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1583-TF
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):79.25 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27 Packages
can ship
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$43.71
5
$39.00
10
$37.84
25
$36.74
50
$34.73
100
$33.80
250 +
$33.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT