- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1582-TF
PB-1582-TF
Bud Industries
Black Thermoplastic Potting Box - External 4 x 2.12 x 0.9 Inches - Internal 3.92 x 2.05 x 0.76 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Potting Box - External 4 x 2.12 x 0.9 Inches - Internal 3.92 x 2.05 x 0.76 Inches
Search Keywords: PB1582TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1582-TF
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):53.85 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32 Packages
can ship
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$34.57
5
$30.85
10
$30.77
25
$29.06
50
$27.47
100
$27.40
250 +
$26.38
Click for Quote
Log in
to unlock special pricing