- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1581-TF
Bud Industries
PB-1581-TF
Black Thermoplastic Potting Box - External 2.09 x 1.25 x 0.44 Inches - Internal 1.94 x 1.14 x 0.31 Inches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1581-TF
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):31.75 mm
-
Mounting:N/A
-
Category:Box