- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1580
PB-1580
Bud Industries
Black Thermoplastic Wall Mount Potting Box - External 4 x 1.75 x 1 Inches - Internal 3.86 x 1.61 x 0.93 Inches
Description
+
Black Thermoplastic Wall Mount Potting Box - External 4 x 1.75 x 1 Inches - Internal 3.86 x 1.61 x 0.93 Inches
Search Keywords: PB1580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1580
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):45.77 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
666 Packages
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$21.55
5
$20.16
10
$19.23
25
$18.66
50
$18.12
100
$17.12
250 +
$16.67
Click for Quote
Log in
to unlock special pricing