- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1579
PB-1579
Bud Industries
Black Thermoplastic Potting Box - External 1.5 x 1.25 x 0.8 Inches - Internal 1.36 x 1.11 x 0.73 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Potting Box - External 1.5 x 1.25 x 0.8 Inches - Internal 1.36 x 1.11 x 0.73 Inches
Search Keywords: PB1579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1579
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):31.75 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.42
50
$11.87
100
$11.36
250
$10.89
500
$10.60
1,000 +
$10.46
Click for Quote
Log in
to unlock special pricing