- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1577
PB-1577
Bud Industries
Black Thermoplastic Wall Mount Potting Box - External 1.03 x 1.03 x 0.78 Inches - Internal 0.91 x 0.91 x 0.72 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Wall Mount Potting Box - External 1.03 x 1.03 x 0.78 Inches - Internal 0.91 x 0.91 x 0.72 Inches
Search Keywords: PB1577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1577
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):27.23 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
255 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$8.67
50
$8.28
100
$8.04
250
$7.60
500
$7.40
1,000 +
$7.30
Click for Quote
Log in
to unlock special pricing