- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1576-BF
PB-1576-BF
Bud Industries
Black Thermoplastic Potting Box - External 3 x 3 x 1.5 Inches - Internal 2.89 x 2.89 x 1.41 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Potting Box - External 3 x 3 x 1.5 Inches - Internal 2.89 x 2.89 x 1.41 Inches
Search Keywords: PB1576BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1576-BF
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):76.2 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
136 Packages
can ship
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$36.29
5
$32.38
10
$32.30
25
$30.51
50
$28.84
100
$28.76
250 +
$27.70
Click for Quote
Log in
to unlock special pricing