- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1574-TF
PB-1574-TF
Bud Industries
Black Thermoplastic Potting Box - External 2 x 2 x 1.5 Inches - Internal 1.86 x 1.86 x 1.36 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Potting Box - External 2 x 2 x 1.5 Inches - Internal 1.86 x 1.86 x 1.36 Inches
Search Keywords: PB1574TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1574-TF
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):50.8 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Packages
Can Ship immediately
Manufacturer Stock:
318 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$18.03
25
$16.25
50
$16.13
100
$13.63
250
$12.44
500
$12.05
1,000 +
$12.02
Click for Quote
Log in
to unlock special pricing