- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1574-BF
PB-1574-BF
Bud Industries
Black Thermoplastic Potting Box - External 2 x 2 x 1.5 Inches - Internal 1.88 x 1.88 x 1.43 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Potting Box - External 2 x 2 x 1.5 Inches - Internal 1.88 x 1.88 x 1.43 Inches
Search Keywords: PB1574BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1574-BF
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):50.8 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20 Packages
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$23.88
5
$22.34
10
$21.31
25
$20.67
50
$20.07
100
$18.97
250 +
$18.47
Click for Quote
Log in
to unlock special pricing