- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PB-1558
Bud Industries
PB-1558
Black Thermoplastic Potting Box - External 2 x 1.5 x 1 Inches - Internal 1.86 x 1.36 x 0.93 Inches
360 Image View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PB-1558
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):39.42 mm
-
Mounting:N/A
-
Category:Box