Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PA-1103-BT

Black Aluminum Rack Mount Relay Rack Panel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Aluminum Rack Mount Relay Rack Panel
Search Keywords: PA1103BT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PA-1103-BT
Unit of Measure: Per Each
RoHS: Yes
HTS: 7207120050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Aluminum
Body Color: Black
Product Width (Metric): 482.6 mm
Mounting: Rack Mount
Category: Rack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PA-1103-BT RoHS compliant?
Yes, PA-1103-BT is RoHS compliant.
What is the lead time for PA-1103-BT?
The standard lead time for PA-1103-BT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.59
5
$26.89
10
$26.16
25
$25.19
50
$24.46
100
$23.73
250 +
$22.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!