- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PA-1101-WH
PA-1101-WH
Bud Industries
White Aluminum Rack Mount Relay Rack Panel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White Aluminum Rack Mount Relay Rack Panel
Search Keywords: PA1101WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PA-1101-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:White
-
Product Width (Metric):482.6 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$15.52
25
$14.06
50
$13.43
100
$12.86
250
$12.33
500
$12.00
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing