- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- NF-6613
NF-6613
Bud Industries
Light Gray Polyester Bracket Mount Box - External 13.78 x 11.94 x 6.47 Inches - Internal 11.96 x 10.16 x 6.2 Inches
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Light Gray Polyester Bracket Mount Box - External 13.78 x 11.94 x 6.47 Inches - Internal 11.96 x 10.16 x 6.2 Inches
Search Keywords: NF6613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:NF-6613
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polyester
-
Body Color:Light Gray
-
Product Width (Metric):303.2 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
285
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$107.74
5
$99.70
10
$96.81
20
$91.51
50
$89.07
100 +
$87.89
Click for Quote
Log in
to unlock special pricing