- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- NF-6612
NF-6612
Bud Industries
Plastic Enclosure - NEMA 4X Fiberglass - Screwed - Cover - Wall Mount - Fibreglass - 299 mm - 251 mm. - External 11.78 x 9.9 x ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - NEMA 4X Fiberglass - Screwed - Cover - Wall Mount - Fibreglass - 299 mm - 251 mm. - External 11.78 x 9.9 x 6.48 Inches - Internal 9.96 x 8.12 x 6.2 Inches
Search Keywords: NF6612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:NF-6612
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Reinforced Polyester
-
Body Color:Light Gray
-
Product Width (Metric):N/A
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
249
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$90.40
5
$83.66
10
$81.23
20
$76.78
50
$74.73
100 +
$73.75
Click for Quote
Log in
to unlock special pricing