Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

NBD-15442

Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure - External 11.02 x 7.48 x 5.03 Inches - Internal ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure - External 11.02 x 7.48 x 5.03 Inches - Internal 10.47 x 6.66 x 4.81 Inches
Search Keywords: NBD15442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: NBD-15442
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Acrylonitrile Butadiene Styrene
Body Color: Light Gray
Product Width (Metric): 190 mm
Mounting: Panel Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBD-15442 RoHS compliant?
Yes, NBD-15442 is RoHS compliant.
What is the lead time for NBD-15442?
The standard lead time for NBD-15442 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Ships today, if you order in
Manufacturer Stock:
262 can ship
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.27
5
$70.10
10
$66.17
25
$60.72
50
$60.57
100
$60.42
250 +
$60.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!