- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- NBB-10245
NBB-10245
Bud Industries
Light Gray Acrylonitrile Butadiene Styrene Non Metallic Enclosure - External 13.01 x 13.01 x 7.04 Inches - Internal 12.14 x 12 ...
Description
+
Light Gray Acrylonitrile Butadiene Styrene Non Metallic Enclosure - External 13.01 x 13.01 x 7.04 Inches - Internal 12.14 x 12.14 x 6.79 Inches
Search Keywords: NBB10245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:NBB-10245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):N/A
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
110
can ship
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$82.73
5
$76.74
10
$70.20
20
$70.03
50
$65.80
100 +
$65.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT