- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- JB-3950
JB-3950
Bud Industries
Gray Steel Wall Mount Junction Box - External 4 x 4 x 3 Inches - Internal 3.88 x 3.88 x 2.88 Inches
Description
+
Gray Steel Wall Mount Junction Box - External 4 x 4 x 3 Inches - Internal 3.88 x 3.88 x 2.88 Inches
Search Keywords: JB3950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:JB-3950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):101.6 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
147
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$10.86
25
$9.84
50
$9.40
100
$9.13
250
$8.63
500
$8.40
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing