- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- JB-3944
Bud Industries
JB-3944
Gray Steel Wall Mount Junction Box - External 6 x 4 x 3.5 Inches - Internal 5.88 x 3.88 x 3.38 Inches
360 Image View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:JB-3944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):101.6 mm
-
Mounting:Wall Mount
-
Category:Box