- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HP-3664-B
HP-3664-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Hand Held Box - External 5.51 x 2.62 x 1.1 Inches - Internal 5.23 x 2.42 x 0.86 Inches
Description
+
Black Acrylonitrile Butadiene Styrene Hand Held Box - External 5.51 x 2.62 x 1.1 Inches - Internal 5.23 x 2.42 x 0.86 Inches
Search Keywords: HP3664B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HP-3664-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):66 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
246
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.38
100
$4.18
250
$4.06
500
$3.84
1,000
$3.73
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing